Part Details for AU-1D40UL by Omega Engineering
Overview of AU-1D40UL by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU-1D40UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AH1750
|
Newark | Circuit Breaker 1P D-Curve40A |Omega AU-1D40UL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0800 | Buy Now |
DISTI #
AU-1D40UL
|
Avnet Americas | CIRCUIT BREAKERS FOR BRANCH CIRCUIT PROTECTION - Bulk (Alt: AU-1D40UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9213 / $55.8008 | Buy Now |
DISTI #
AU-1D40UL
|
Avnet Americas | CIRCUIT BREAKERS FOR BRANCH CIRCUIT PROTECTION - Bulk (Alt: AU-1D40UL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9213 / $55.8008 | Buy Now |
Part Details for AU-1D40UL
AU-1D40UL CAD Models
AU-1D40UL Part Data Attributes:
|
AU-1D40UL
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
AU-1D40UL
Omega Engineering
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 17.5 mm | |
Body Height | 51.5 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |