-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN PCB USB RA FEM TYPE B DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11188-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 19 Weeks Container: Tray |
6263 In Stock |
|
$0.4452 / $0.8900 | Buy Now |
|
Future Electronics | Connector Printed Circuit Board USB RA Female TYPE B DIP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Container: Tray | 26Tray |
|
$0.5400 / $0.6550 | Buy Now |
|
Onlinecomponents.com | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
5370 In Stock 240 Factory Stock |
|
$0.4172 / $0.6416 | Buy Now |
DISTI #
51570136
|
Verical | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2001 | Americas - 5360 |
|
$0.5257 / $0.8741 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 11 |
|
$0.8348 / $1.0017 | Buy Now |
|
Master Electronics | Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray RoHS: Compliant |
5370 In Stock 240 Factory Stock |
|
$0.4172 / $0.6416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AU-Y1007-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AU-Y1007-2
ASSMANN WSW components GmbH
CONN PCB USB RA FEM TYPE B DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for AU-Y1007-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU-Y1007-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU-Y1007 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, | ASSMANN WSW components GmbH | AU-Y1007-2 vs AU-Y1007 |
AU-Y1007-2-R | Telecom and Datacom Connector | ASSMANN WSW components GmbH | AU-Y1007-2 vs AU-Y1007-2-R |