Part Details for AU-Y1007 by ASSMANN WSW components GmbH
Overview of AU-Y1007 by ASSMANN WSW components GmbH
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AU-Y1007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11183-ND
|
DigiKey | CONN RCPT USB1.1 TYPEB 4POS R/A Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3698 In Stock |
|
$0.3705 / $0.7400 | Buy Now |
|
Future Electronics | 4 Position Single Port Socket Right Angle Type B Version 1.1 USB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 10436Tray |
|
$0.3900 / $0.4750 | Buy Now |
|
Onlinecomponents.com | USB - B - USB 1.1 Receptacle Connector - 4 Position - Horizontal - 1.5A - Solder - Through Hole - Right Angle - White. RoHS: Compliant |
2478 In Stock |
|
$0.3615 / $0.4988 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 5 |
|
$1.3125 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 4 |
|
$1.4000 / $1.7500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 20 |
|
$1.5000 / $2.4000 | Buy Now |
DISTI #
SMC-AU-Y1007
|
Sensible Micro Corporation | 4 Position Single Port Socket Right Angle Type B Version 1.1 Usb RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 120 |
|
$0.2960 / $0.3515 | RFQ |
|
Master Electronics | USB - B - USB 1.1 Receptacle Connector - 4 Position - Horizontal - 1.5A - Solder - Through Hole - Right Angle - White. RoHS: Compliant |
2478 In Stock |
|
$0.3615 / $0.4988 | Buy Now |
|
New Advantage Corporation | 9P B Type Female Right Angle USB 1.1 Connector RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 8240 |
|
$0.4933 / $0.5286 | Buy Now |
Part Details for AU-Y1007
AU-Y1007 CAD Models
AU-Y1007 Part Data Attributes:
|
AU-Y1007
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AU-Y1007
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | USB2.0 | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Material | BRASS | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |