Part Details for AU01ZV by Sanken Electric Co Ltd
Overview of AU01ZV by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AU01ZV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU01ZV-ND
|
DigiKey | DIODE GEN PURP 200V 500MA AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2875 / $0.3717 | Buy Now |
Part Details for AU01ZV
AU01ZV CAD Models
AU01ZV Part Data Attributes:
|
AU01ZV
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AU01ZV
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.4 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for AU01ZV
This table gives cross-reference parts and alternative options found for AU01ZV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU01ZV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EU1ZV | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | AU01ZV vs EU1ZV |
AU01ZV1 | Rectifier Diode, 1 Element, 0.5A, Silicon | Sanken Electric Co Ltd | AU01ZV vs AU01ZV1 |
EU1ZV1 | Rectifier Diode, 1 Element, 0.25A, Silicon | Sanken Electric Co Ltd | AU01ZV vs EU1ZV1 |