Part Details for AU1PJHM3/85A by Vishay Intertechnologies
Overview of AU1PJHM3/85A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AU1PJHM3/85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0033
|
Newark | 1A,600V, avalanche, ultrafast, smp Rectifi |Vishay AU1PJHM3/85A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.1850 | Buy Now |
DISTI #
AU1PJHM3/85A
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-220AA T/R - Tape and Reel (Alt: AU1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 | Buy Now |
DISTI #
78-AU1PJHM385A
|
Mouser Electronics | Rectifiers 1A 600V Avalanche Ultrafast SMP Rctfr RoHS: Compliant | 0 |
|
$0.1450 / $0.1520 | Order Now |
DISTI #
AU1PJHM3/85A
|
TTI | Rectifiers 1A 600V Avalanche Ultrafast SMP Rctfr RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1540 | Buy Now |
DISTI #
AU1PJHM3/85A
|
Avnet Americas | Diode Switching 600V 1A 2-Pin DO-220AA T/R - Tape and Reel (Alt: AU1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2104 | Buy Now |
DISTI #
AU1PJHM3/85A
|
EBV Elektronik | Diode Switching 600V 1A 2-Pin DO-220AA T/R (Alt: AU1PJHM3/85A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AU1PJHM3/85A
AU1PJHM3/85A CAD Models
AU1PJHM3/85A Part Data Attributes:
|
AU1PJHM3/85A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AU1PJHM3/85A
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 600V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) |