Part Details for AU2PKHM3_A/H by Vishay Intertechnologies
Overview of AU2PKHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Price & Stock for AU2PKHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AU2PKHM3_A/H
|
Avnet Americas | Diode Ultra Fast Rectifier 800V 2A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: AU2PKHM3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
DISTI #
78-AU2PKHM3_A/H
|
Mouser Electronics | Rectifiers 2A,800V, SMPC FER, Avalanche SM RoHS: Compliant | 2159 |
|
$0.3750 / $1.0000 | Buy Now |
DISTI #
AU2PKHM3_A/H
|
Avnet Americas | Diode Ultra Fast Rectifier 800V 2A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: AU2PKHM3_A/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.5145 | Buy Now |
Part Details for AU2PKHM3_A/H
AU2PKHM3_A/H CAD Models
AU2PKHM3_A/H Part Data Attributes:
|
AU2PKHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AU2PKHM3_A/H
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for AU2PKHM3_A/H
This table gives cross-reference parts and alternative options found for AU2PKHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AU2PKHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU2PK-M3/86A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | AU2PKHM3_A/H vs AU2PK-M3/86A |
AU2PK-M3/87A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.3A, 800V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | AU2PKHM3_A/H vs AU2PK-M3/87A |