Part Details for AUIPS7125RTRL by Infineon Technologies AG
Overview of AUIPS7125RTRL by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIPS7125RTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SW IPS 1CH HIGH SIDE DPAK-5 | 6666 |
|
$54.6380 / $81.9570 | Buy Now |
Part Details for AUIPS7125RTRL
AUIPS7125RTRL CAD Models
AUIPS7125RTRL Part Data Attributes
|
AUIPS7125RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7125RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DPAK-5/4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3.8 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 120 µs | |
Turn-on Time | 30 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS7125RTRL
This table gives cross-reference parts and alternative options found for AUIPS7125RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7125RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7125RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS7125RTRL vs AUIPS7125RTR |
AUIPS7125R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS7125RTRL vs AUIPS7125R |
AUIPS7125RTRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS7125RTRL vs AUIPS7125RTRL |