Filter Your Search
1 - 2 of 2 results
|
AUIPS7125RTRL
Infineon Technologies AG
|
$2.4899 | Yes | Obsolete | 28 V | 1 | 120 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 3.8 A | INVERTED | 50 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.52 mm | 6.095 mm | INFINEON TECHNOLOGIES AG | DPAK-5/4 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
AUIPS7125RTRL
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 1 | 120 µs | 30 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 3.8 A | 50 V | 6 V | YES | R-PSSO-G4 | Not Qualified | e3 | 1 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.14 mm | SINGLE | 6.54 mm | 2.52 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, TO-252, DPAK, 5 PIN | compliant | EAR99 | 8542.39.00.01 | TO-252 | 3 |