Part Details for AUIPS7125RTRL by International Rectifier
Overview of AUIPS7125RTRL by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS7125RTRL
AUIPS7125RTRL CAD Models
AUIPS7125RTRL Part Data Attributes
|
AUIPS7125RTRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AUIPS7125RTRL
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252 | |
Package Description | ROHS COMPLIANT, TO-252, DPAK, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 120 µs | |
Turn-on Time | 30 µs | |
Width | 6.095 mm |
Alternate Parts for AUIPS7125RTRL
This table gives cross-reference parts and alternative options found for AUIPS7125RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7125RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7125RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS7125RTRL vs AUIPS7125RTR |
AUIPS7125R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, TO-252, DPAK, 5 PIN | International Rectifier | AUIPS7125RTRL vs AUIPS7125R |