Part Details for AUIRF7734M2TR by Infineon Technologies AG
Overview of AUIRF7734M2TR by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AUIRF7734M2TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AUIRF7734M2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 17A 7-Pin Direct-FET M2 T/R - Tape and Reel (Alt: AUIRF7734M2TR) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
AUIRF7734M2TR
|
Avnet Americas | Trans MOSFET N-CH 40V 17A 7-Pin Direct-FET M2 T/R - Tape and Reel (Alt: AUIRF7734M2TR) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
SP001522286
|
EBV Elektronik | Trans MOSFET N-CH 40V 17A 7-Pin Direct-FET M2 T/R (Alt: SP001522286) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for AUIRF7734M2TR
AUIRF7734M2TR CAD Models
AUIRF7734M2TR Part Data Attributes:
|
AUIRF7734M2TR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIRF7734M2TR
Infineon Technologies AG
Power Field-Effect Transistor, 17A I(D), 40V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 56 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 288 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AUIRF7734M2TR
This table gives cross-reference parts and alternative options found for AUIRF7734M2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRF7734M2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7734M2TR1 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | AUIRF7734M2TR vs AUIRF7734M2TR1 |