Part Details for AUSB1-DMN-HSR1 by ASSMANN WSW components GmbH
Overview of AUSB1-DMN-HSR1 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AUSB1-DMN-HSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
123-AUSB1-DMN-HSR1TR-ND
|
DigiKey | CONN PLUG USB3.2 TYPEC 24POS SMD Min Qty: 3600 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 | 0 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5200 / $4.1500 | Buy Now |
Part Details for AUSB1-DMN-HSR1
AUSB1-DMN-HSR1 CAD Models
AUSB1-DMN-HSR1 Part Data Attributes:
|
AUSB1-DMN-HSR1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AUSB1-DMN-HSR1
ASSMANN WSW components GmbH
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.094 inch | |
Body Depth | 0.541 inch | |
Body Length | 0.325 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | USB c | |
Dielectric Withstanding Voltage | 141VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.7 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |