Part Details for AV-9004-CX2W by AATC
Overview of AV-9004-CX2W by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9004FM/B | Rochester Electronics LLC | 9004 - NAND Gate, 9004 Series | |
ADRV9004BBCZ-RL | Analog Devices | 2x2 Radio Transceiver | |
ADRV9004BBCZ | Analog Devices | 2x2 Radio Transceiver |
Price & Stock for AV-9004-CX2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AV9004CX2W
|
Mouser Electronics | Piezo Buzzers & Audio Indicators EM Buzzer 2731Hz 3.6VAC, 85dBA RoHS: Compliant | 0 |
|
$0.8040 / $0.8830 | Order Now |
Part Details for AV-9004-CX2W
AV-9004-CX2W CAD Models
AV-9004-CX2W Part Data Attributes
|
AV-9004-CX2W
AATC
Buy Now
|
Compare Parts:
AV-9004-CX2W
AATC
|
Samacsys Manufacturer | AATC |