Part Details for AV020003A940N by APEM Inc
Overview of AV020003A940N by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV020003A940N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-AV020003A940N
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY RoHS: Compliant | 0 |
|
$93.2600 / $100.0500 | Order Now |
DISTI #
74998539
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV020003A940N Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1000 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - NO Function - Ø 22 mm (.866) - 4A 250VAC/8A 125VAC - Curved Actuator - Long Case - Stainless Steel - No Seal - Screw Terminals. | 0 |
|
$83.6700 / $175.2400 | Buy Now |
|
Master Electronics | Pushbutton Switch - NO Function - Ø 22 mm (.866) - 4A 250VAC/8A 125VAC - Curved Actuator - Long Case - Stainless Steel - No Seal - Screw Terminals. | 0 |
|
$83.6700 / $175.2400 | Buy Now |
Part Details for AV020003A940N
AV020003A940N CAD Models
AV020003A940N Part Data Attributes
|
AV020003A940N
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV020003A940N
APEM Inc
Pushbutton Switch, SPST, Momentary, 4A, 12VDC, Screw Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Type | CURVED TYPE | |
Body Height | 25 mm | |
Body Length or Diameter | 25 mm | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |