Part Details for AV09100EA800K by APEM Inc
Overview of AV09100EA800K by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV09100EA800K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-AV09100EA800K
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$68.9500 / $72.2500 | Order Now |
DISTI #
74998619
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09100EA800K Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$78.3500 | RFQ |
|
Onlinecomponents.com | Security Pushbutton Switch - Ø19mm - On-On - 2A 48VDC - Flat Nickel Plated Brass Actuator - Non-Illuminated - Silver Contacts - IP65 - Quick-connect. RoHS: Compliant | 0 |
|
$64.8300 / $135.8000 | Buy Now |
|
Master Electronics | Security Pushbutton Switch - Ø19mm - On-On - 2A 48VDC - Flat Nickel Plated Brass Actuator - Non-Illuminated - Silver Contacts - IP65 - Quick-connect. RoHS: Compliant | 0 |
|
$64.8300 / $135.8000 | Buy Now |
Part Details for AV09100EA800K
AV09100EA800K CAD Models
AV09100EA800K Part Data Attributes
|
AV09100EA800K
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV09100EA800K
APEM Inc
Pushbutton Switch, DPDT, Latched, 2A, 48VDC, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | FLAT TYPE | |
Body Height | 24.2 mm | |
Body Length or Diameter | 22 mm | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |