There are no models available for this part yet.
Overview of AV09C7L3D2003 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV09C7L3D2003 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AV09C7L3D2003-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.05A 24V Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.6830 | Buy Now | |
DISTI #
642-AV09C7L3D2003
|
Mouser Electronics | Pushbutton Switches SPST-NO OFF-MOM LED GRN 2VDC RoHS: Compliant | 0 |
|
$67.6100 | Order Now | |
DISTI #
74998635
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV09C7L3D2003 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0700 | RFQ | |
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - AntiVandal - Illuminated 2VDC Green LED - Solder Lug. RoHS: Compliant | 0 |
|
$66.8300 / $97.4200 | Buy Now | ||
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button, Flush Actuator - 50mA 24VDC - AntiVandal - Illuminated 2VDC Green LED - Solder Lug. RoHS: Compliant | 0 |
|
$66.8300 / $97.4200 | Buy Now |
CAD Models for AV09C7L3D2003 by APEM Inc
Part Data Attributes for AV09C7L3D2003 by APEM Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Finish
|
NICKEL
|
Actuator Length
|
0.079 inch
|
Actuator Material
|
BRASS
|
Actuator Travel
|
0.7112 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
NO SEAL, GREEN LED
|
Body Height
|
17.399 mm
|
Body Length or Diameter
|
18.9992 mm
|
Bushing Diameter
|
0.748 inch
|
Bushing Length
|
0.531 inch
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Function
|
OFF-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
2000VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Illumination
|
LED
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Length
|
0.163 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for AV09C7L3D2003
This table gives cross-reference parts and alternative options found for AV09C7L3D2003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AV09C7L3D2003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AV09C7L3D2006E | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, Solder Lug Terminal, Panel Mount | APEM Inc | AV09C7L3D2003 vs AV09C7L3D2006E |