Part Details for AV1610P312R04 (ALTERNATE: 2213775-3) by TE Connectivity
Overview of AV1610P312R04 (ALTERNATE: 2213775-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1610P312R04 (ALTERNATE: 2213775-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922242
|
RS | Pushbutton Alchoswitch AV16 SPM 0.4VA Power LED RED 12V, Anti-Vandal Series | TE Connectivity AV1610P312R04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$8.8600 / $12.4800 | Buy Now |