Part Details for AV1610P724R04 by TE Connectivity
Overview of AV1610P724R04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AV1610P724R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7715
|
Newark | Av16 Spm 0.4Va Power Led Blue 24V |Alcoswitch Te Connectivity AV1610P724R04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $13.7500 | Buy Now |
DISTI #
450-2875-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 2A Min Qty: 100 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.8910 | Buy Now |
DISTI #
1-2213775-0
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 24V - Trays (Alt: 1-2213775-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8062 / $9.3939 | Buy Now |
|
Onlinecomponents.com | AV16 SPM 0.4VA POWER LED BLUE 24V RoHS: Compliant |
75 In Stock |
|
$11.1800 / $14.9600 | Buy Now |
DISTI #
1-2213775-0
|
Avnet Americas | AV16 SPM 0.4VA POWER LED BLUE 24V - Trays (Alt: 1-2213775-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.8062 / $9.3939 | Buy Now |
|
Master Electronics | AV16 SPM 0.4VA POWER LED BLUE 24V RoHS: Compliant |
75 In Stock |
|
$11.1800 / $14.9600 | Buy Now |
Part Details for AV1610P724R04
AV1610P724R04 CAD Models
AV1610P724R04 Part Data Attributes:
|
AV1610P724R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1610P724R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, 36VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 16 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 36 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |