-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 0.5J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8886
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 0805 Rohs Compliant: Yes |Bourns AV17K0805121NIR1HT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1315 |
|
$0.1550 / $0.3430 | Buy Now |
DISTI #
65AH0045
|
Newark | Avht Auto Series Smd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns AV17K0805121NIR1HT Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.0890 | Buy Now |
DISTI #
118-AV17K0805121NIR1HTCT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3311 In Stock |
|
$0.0734 / $0.4600 | Buy Now |
DISTI #
AV17K0805121NIR1HT
|
Avnet Americas | Varistor 17V 10% 2-Pin 0805 T/R Automotive - Tape and Reel (Alt: AV17K0805121NIR1HT) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0699 / $0.0794 | Buy Now |
DISTI #
652-AV17K0805121NI1H
|
Mouser Electronics | Varistors AVHT AUTO SERIES 17V RoHS: Compliant | 16988 |
|
$0.0730 / $0.3200 | Buy Now |
DISTI #
73196167
|
RS | AV HT SMD Auto MLV Series, 17V, 0805, 120A, 150C High Temperature | Bourns AV17K0805121NIR1HT RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.2110 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0694 / $0.1453 | Buy Now | |
DISTI #
AV17K0805121NIR1HT
|
TTI | Varistors AVHT AUTO SERIES 17V RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0810 | Buy Now |
DISTI #
AV17K0805121NIR1HT
|
Avnet Americas | Varistor 17V 10% 2-Pin 0805 T/R Automotive - Tape and Reel (Alt: AV17K0805121NIR1HT) RoHS: Not Compliant Min Qty: 21000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0699 / $0.0794 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3475 |
|
$0.2795 / $0.2921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV17K0805121NIR1HT
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV17K0805121NIR1HT
Bourns Inc
Varistor, 0.5J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.5 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.008 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |