Part Details for AV17K1210401NIR1 by Bourns Inc
Overview of AV17K1210401NIR1 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV17K1210401NIR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2228
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 1210, Voltage Rating Vac:17V, Voltage Rating Vdc:20V, Product Range:Av Series, Clamping Voltage Vc Max:44V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Bourns AV17K1210401NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.0920 | Buy Now |
DISTI #
64AH2229
|
Newark | Varistor, Aec-Q200, Mlv, 44V, 1210, Voltage Rating Vac:17V, Voltage Rating Vdc:20V, Product Range:Av Series, Clamping Voltage Vc Max:44V, Varistor Case Style:1210 [3225 Metric], Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Bourns AV17K1210401NIR1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1650 | Buy Now |
DISTI #
118-AV17K1210401NIR1CT-ND
|
DigiKey | VARISTOR Min Qty: 12500 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1299 | Buy Now |
DISTI #
AV17K1210401NIR1
|
Avnet Americas | Varistor 17V 10% 2-Pin 1210 T/R Automotive - Tape and Reel (Alt: AV17K1210401NIR1) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1191 / $0.1353 | Buy Now |
DISTI #
64AH2228
|
Avnet Americas | Varistor 17V 10% 2-Pin 1210 T/R Automotive - Product that comes on tape, but is not reeled (Alt: 64AH2228) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 2500 Partner Stock |
|
$0.2420 / $0.3740 | Buy Now |
DISTI #
652-AV17K1210401NIR1
|
Mouser Electronics | Varistors AV AUTO SERIES 17V RoHS: Compliant | 14890 |
|
$0.1290 / $0.3500 | Buy Now |
DISTI #
73196170
|
RS | AV SMD Auto MLV Series, 17V, 1210, 400A, 125C Operating Temperature | Bourns AV17K1210401NIR1 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1183 / $0.2478 | Buy Now | |
DISTI #
AV17K1210401NIR1
|
TTI | Varistors AV AUTO SERIES 17V RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1330 | Buy Now |
DISTI #
AV17K1210401NIR1
|
Avnet Americas | Varistor 17V 10% 2-Pin 1210 T/R Automotive - Tape and Reel (Alt: AV17K1210401NIR1) RoHS: Not Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1191 / $0.1353 | Buy Now |
Part Details for AV17K1210401NIR1
AV17K1210401NIR1 CAD Models
AV17K1210401NIR1 Part Data Attributes
|
AV17K1210401NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV17K1210401NIR1
Bourns Inc
Varistor, 1.8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 20 V |