Part Details for AV1910E612R04 by TE Connectivity
Overview of AV1910E612R04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910E612R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7728
|
Newark | Av19 Spm 0.4Va Move Ring Led Green 12V |Alcoswitch Te Connectivity AV1910E612R04 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$15.9000 / $16.6200 | Buy Now |
DISTI #
2266-AV1910E612R04-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
99 In Stock |
|
$14.2100 / $14.7500 | Buy Now |
DISTI #
450-2911-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 5 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.1357 | Buy Now |
DISTI #
1-2213767-4
|
Avnet Americas | AV19 SPM 0.4VA MOVE RING LED GREEN 12V - Trays (Alt: 1-2213767-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
99 Partner Stock |
|
$12.3000 / $17.3600 | Buy Now |
DISTI #
37050936
|
Verical | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 1 | Americas - 99 |
|
$13.3300 / $13.8300 | Buy Now |
DISTI #
1-2213767-4
|
Avnet Americas | AV19 SPM 0.4VA MOVE RING LED GREEN 12V - Trays (Alt: 1-2213767-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
99 Partner Stock |
|
$12.3000 / $17.3600 | Buy Now |
Part Details for AV1910E612R04
AV1910E612R04 CAD Models
AV1910E612R04 Part Data Attributes:
|
AV1910E612R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910E612R04
TE Connectivity
Pushbutton Switch, SPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |