-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2301-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
1094 In Stock |
|
$12.2398 / $18.0000 | Buy Now |
DISTI #
31AC6129
|
Avnet Americas | AV19 SPM 5A MOVE RING LED BLUE 12V - Bulk (Alt: 31AC6129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 96 Partner Stock |
|
$16.8800 / $20.9400 | Buy Now |
DISTI #
1-2213767-7
|
Avnet Americas | AV19 SPM 5A MOVE RING LED BLUE 12V - Trays (Alt: 1-2213767-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 2 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
506-AV1910E712Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A MOVE RING LED BLUE 12V RoHS: Compliant | 145 |
|
$12.2300 / $17.8100 | Buy Now |
DISTI #
70922169
|
RS | Pushbutton Alchoswitch AV19, SPM 5A Move Ring LED Blue 12V, Anti-Vandal Series | TE Connectivity AV1910E712Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2300 / $14.9700 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug RoHS: Compliant |
100 In Stock |
|
$13.2600 / $19.9300 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug RoHS: Compliant |
100 In Stock |
|
$13.2600 / $19.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1910E712Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910E712Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |