Part Details for AV1910EB12Q04 by TE Connectivity
Overview of AV1910EB12Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910EB12Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4964
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910EB12Q04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$8.5000 | Buy Now |
DISTI #
450-2452-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$14.0398 / $22.2300 | Buy Now |
DISTI #
506-AV1910EB12Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A MOVING RING R&B 12V RoHS: Compliant | 38 |
|
$16.4400 / $22.2300 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 3A MOVING RING R&B 12V RoHS: Compliant | 0 |
|
$14.9400 / $19.7700 | Buy Now |
|
Master Electronics | AV19 SPM 3A MOVING RING R&B 12V RoHS: Compliant | 0 |
|
$14.9400 / $19.7700 | Buy Now |
Part Details for AV1910EB12Q04
AV1910EB12Q04 CAD Models
AV1910EB12Q04 Part Data Attributes:
|
AV1910EB12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910EB12Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |