There are no models available for this part yet.
Overview of AV1910RA12Q04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV1910RA12Q04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC1278
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Green, Red, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910RA12Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6200 / $20.7600 | Buy Now | |
DISTI #
31AC4970
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910RA12Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 | Buy Now | |
DISTI #
450-2530-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 22 Weeks Container: Box |
67 In Stock |
|
$14.0398 / $22.2300 | Buy Now | |
DISTI #
506-AV1910RA12Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A FIXED RING R&G 12V RoHS: Compliant | 80 |
|
$14.0300 / $22.6800 | Buy Now | |
Onlinecomponents.com | AV19 SPM 3A FIXED RING R&G 12V RoHS: Compliant | 0 |
|
$13.9400 / $29.2000 | Buy Now | ||
DISTI #
AMP2317404-1
|
Interstate Connecting Components | AV19 SPM 3A FIXED RING R&G 12V | 0 |
|
$16.5174 / $16.7639 | Buy Now | |
Master Electronics | AV19 SPM 3A FIXED RING R&G 12V RoHS: Compliant | 0 |
|
$13.9400 / $29.2000 | Buy Now |
CAD Models for AV1910RA12Q04 by TE Connectivity
Part Data Attributes for AV1910RA12Q04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Center Contact Plating
|
SILVER
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact Voltage(AC)-Max
|
250 V
|
End Contact Material
|
COPPER ALLOY
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Packing Method
|
BULK
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
WIRE
|