Part Details for AV1910RA12T5Q04 by TE Connectivity
Overview of AV1910RA12T5Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1910RA12T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1279
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Green, Red, Switch Terminals:Wire Leaded, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910RA12T5Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$23.2100 / $30.6400 | Buy Now |
DISTI #
450-2483-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
105 In Stock |
|
$18.6082 / $29.4700 | Buy Now |
DISTI #
506-AV1910RA12T5Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPM 3A FIXED RING R&G 12V FL RoHS: Compliant | 50 |
|
$21.5500 / $29.4600 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
Part Details for AV1910RA12T5Q04
AV1910RA12T5Q04 CAD Models
AV1910RA12T5Q04 Part Data Attributes:
|
AV1910RA12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910RA12T5Q04
TE Connectivity
AV19 SPM 3A FIXED RING R&G 12V FL Configuration (Pole-Throw):Single Pole - Single Throw;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded;Illuminated:Yes Single Pole - Single Throw Flush Threaded | Pushbutton Switch | Part# AV1910RA12T5Q04 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |