Part Details for AV1910RG12T5Q04 by TE Connectivity
Overview of AV1910RG12T5Q04 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AV1910RG12T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-3222-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 22 Weeks Container: Box |
100 In Stock |
|
$17.8924 / $19.9200 | Buy Now |
|
Onlinecomponents.com | AV19 SPM 3A FIXED RING R&Y 12V FL RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
|
Master Electronics | AV19 SPM 3A FIXED RING R&Y 12V FL RoHS: Compliant | 0 |
|
$18.4800 / $38.7100 | Buy Now |
Part Details for AV1910RG12T5Q04
AV1910RG12T5Q04 CAD Models
AV1910RG12T5Q04 Part Data Attributes
|
AV1910RG12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1910RG12T5Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |