Part Details for AV1911D712Q04 by TE Connectivity
Overview of AV1911D712Q04 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911D712Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7740
|
Newark | Av19 Spl 5A Spot Led Blue 12V |Alcoswitch Te Connectivity AV1911D712Q04 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$16.1800 / $16.6900 | Buy Now |
DISTI #
2266-AV1911D712Q04-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 5 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
88 In Stock |
|
$14.9500 / $15.5300 | Buy Now |
DISTI #
450-2952-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 5 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9324 | Buy Now |
DISTI #
3-2213765-7
|
Avnet Americas | AV19 SPL 5A SPOT LED BLUE 12V - Trays (Alt: 3-2213765-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
506-AV1911D712Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A SPOT LED BLUE 12V RoHS: Compliant | 74 |
|
$14.2900 / $19.4200 | Buy Now |
DISTI #
V99:2348_16388409
|
Arrow Electronics | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1848 | Americas - 88 |
|
$0.9988 / $3.9491 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 5A SPOT LED BLUE 12V RoHS: Compliant |
88 Partner Stock |
|
$13.8000 / $18.2800 | Buy Now |
DISTI #
3-2213765-7
|
Avnet Americas | AV19 SPL 5A SPOT LED BLUE 12V - Trays (Alt: 3-2213765-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$12.0091 / $14.4517 | Buy Now |
DISTI #
TE Connectivity AV1911D712Q04
|
PEI Genesis | Pushbutton Switch, SPDT, On- | 88 |
|
Buy Now | |
|
Master Electronics | AV19 SPL 5A SPOT LED BLUE 12V RoHS: Compliant |
88 Partner Stock |
|
$13.8000 / $18.2800 | Buy Now |
Part Details for AV1911D712Q04
AV1911D712Q04 CAD Models
AV1911D712Q04 Part Data Attributes:
|
AV1911D712Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911D712Q04
TE Connectivity
Pushbutton Switch, SPDT, On-off, 5A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |