Part Details for AV1911E124Q04 by TE Connectivity
Overview of AV1911E124Q04 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911E124Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3227
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Push On-Push Off, Illumination Color:White, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E124Q04 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $14.4100 | Buy Now |
DISTI #
450-2304-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
165 In Stock |
|
$12.0854 / $19.1400 | Buy Now |
DISTI #
2-2213767-3
|
Avnet Americas | AV19 SPL 5A MOVE RING LED WHITE 24V - Trays (Alt: 2-2213767-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
506-AV1911E124Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A MOVE RING LED WHITE 24V RoHS: Compliant | 166 |
|
$12.0800 / $19.1400 | Buy Now |
|
Onlinecomponents.com | AV19 SPL 5A MOVE RING LED WHITE 24V RoHS: Compliant | 0 |
|
$13.2600 / $19.3400 | Buy Now |
DISTI #
77341738
|
Verical | Flush Pushbutton Switch Min Qty: 4 Package Multiple: 1 | Americas - 75 |
|
$18.8493 / $25.2174 | Buy Now |
DISTI #
2-2213767-3
|
TTI | Pushbutton Switches AV19 SPL 3A MOVE RING LED WHITE 24V Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$13.7300 / $18.9500 | Buy Now |
DISTI #
2-2213767-3
|
Avnet Americas | AV19 SPL 5A MOVE RING LED WHITE 24V - Trays (Alt: 2-2213767-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
2565114
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7473 / $20.2022 | Buy Now |
DISTI #
2565114
|
Farnell | VANDAL RESISTANT SW, SPST, 3A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$15.1540 / $19.1617 | Buy Now |
Part Details for AV1911E124Q04
AV1911E124Q04 CAD Models
AV1911E124Q04 Part Data Attributes:
|
AV1911E124Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911E124Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |