-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AV19 SPL 5A MOVE RING LED GREEN 24V Configuration (Pole-Throw):Single Pole - Double Throw;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded;Illuminated:Yes Single Pole - Double Throw Flush Threaded | Pushbutton Switch | Part# AV1911E624Q04 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5565
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-On, Illumination Colour:Green, Switch Terminals:Solder Lug, Contact Current Max:3A, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E624Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$12.4000 / $13.4300 | Buy Now |
DISTI #
84Y3233
|
Newark | Vandal Resistant Sw, Spdt, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E624Q04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$16.0600 / $20.5200 | Buy Now |
DISTI #
450-2310-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
159 In Stock |
|
$11.4484 / $13.2000 | Buy Now |
DISTI #
3-2213767-5
|
Avnet Americas | AV19 SPL 5A MOVE RING LED GREEN 24V - Trays (Alt: 3-2213767-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$10.8071 / $13.0052 | Buy Now |
DISTI #
84Y3233
|
Avnet Americas | AV19 SPL 5A MOVE RING LED GREEN 24V - Bulk (Alt: 84Y3233) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$16.0500 / $16.9600 | Buy Now |
DISTI #
84Y5565
|
Avnet Americas | AV19 SPL 5A MOVE RING LED GREEN 24V - Bulk (Alt: 84Y5565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$15.0600 / $18.6700 | Buy Now |
DISTI #
506-AV1911E624Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A MOVE RING LED GREEN 24V RoHS: Compliant | 0 |
|
$13.0900 / $13.2000 | Order Now |
DISTI #
51543406
|
Verical | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug Min Qty: 5 Package Multiple: 5 Date Code: 1901 | Americas - 60 |
|
$16.5880 / $21.6450 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug RoHS: Compliant |
63 In Stock |
|
$12.3800 / $16.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1911E624Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911E624Q04
TE Connectivity
AV19 SPL 5A MOVE RING LED GREEN 24V Configuration (Pole-Throw):Single Pole - Double Throw;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded;Illuminated:Yes Single Pole - Double Throw Flush Threaded | Pushbutton Switch | Part# AV1911E624Q04 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |