-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3234
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911E712Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $17.7400 | Buy Now |
DISTI #
450-2311-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 19 Weeks Container: Tray |
139 In Stock |
|
$12.0852 / $13.4500 | Buy Now |
DISTI #
3-2213767-7
|
Avnet Americas | AV19 SPL 5A MOVE RING LED BLUE 12V - Trays (Alt: 3-2213767-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 6 Days Container: Tray | 0 |
|
$11.7176 | Buy Now |
DISTI #
506-AV1911E712Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A MOVE RING LED BLUE 12V RoHS: Compliant | 33 |
|
$12.0800 / $13.4300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug RoHS: Compliant |
95 In Stock |
|
$11.5000 / $13.3800 | Buy Now |
DISTI #
59910408
|
Verical | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug Min Qty: 5 Package Multiple: 5 Date Code: 2146 | Americas - 95 |
|
$13.7462 / $16.2182 | Buy Now |
DISTI #
77321460
|
Verical | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$21.7000 | Buy Now |
DISTI #
AV1911E712Q04-TEC
|
TME | AV1911E712Q04 Min Qty: 3 | 15 |
|
$20.8266 / $20.8280 | Buy Now |
DISTI #
C1S114402733971
|
Chip1Stop | AV19 SPL 5A MOVE RING LED RoHS: Compliant | 15 |
|
$21.2000 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug RoHS: Compliant |
95 In Stock |
|
$11.5000 / $13.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1911E712Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911E712Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |