Part Details for AV1911E712R04 by TE Connectivity
Overview of AV1911E712R04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911E712R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2964-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 20V Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9324 | Buy Now |
DISTI #
3-2213767-8
|
Avnet Americas | AV19 SPL 0.4VA MOVE RING LED BLUE 12V - Trays (Alt: 3-2213767-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$12.0091 / $14.4516 | Buy Now |
DISTI #
655-AV1911E712R04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 0.4VA MOVE RING LED BLUE 12V RoHS: Compliant | 0 |
|
$14.5400 / $15.6100 | Order Now |
|
Onlinecomponents.com | AV19 SPL 0.4VA MOVE RING LED BLUE 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
|
Master Electronics | AV19 SPL 0.4VA MOVE RING LED BLUE 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
Part Details for AV1911E712R04
AV1911E712R04 CAD Models
AV1911E712R04 Part Data Attributes
|
AV1911E712R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911E712R04
TE Connectivity
Pushbutton Switch, SPDT, On-off, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |