-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3243
|
Newark | Vandal Resistant Sw, Spdt, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911P624Q04 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.8000 / $16.8700 | Buy Now |
DISTI #
450-2270-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0854 / $19.1400 | Buy Now |
DISTI #
84Y5569
|
Avnet Americas | AV19 SPL 5A POWER LED GREEN 24V - Bulk (Alt: 84Y5569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$17.9500 / $21.2600 | Buy Now |
DISTI #
3-2213766-5
|
Avnet Americas | AV19 SPL 5A POWER LED GREEN 24V - Trays (Alt: 3-2213766-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
506-AV1911P624Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A POWER LED GREEN 24V RoHS: Compliant | 128 |
|
$12.0800 / $16.5100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug RoHS: Compliant |
67 In Stock |
|
$11.7300 / $13.9300 | Buy Now |
DISTI #
84Y5569
|
Avnet Americas | AV19 SPL 5A POWER LED GREEN 24V - Bulk (Alt: 84Y5569) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 3 Days Container: Bulk | 0 |
|
$17.9500 / $21.2600 | Buy Now |
DISTI #
3-2213766-5
|
Avnet Americas | AV19 SPL 5A POWER LED GREEN 24V - Trays (Alt: 3-2213766-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPDT Flush Round Button 3A 250VAC Panel Mount Wire Lug RoHS: Compliant |
67 In Stock |
|
$11.7300 / $13.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV1911P624Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911P624Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |