Part Details for AV1911R112Q04 (ALTERNATE: 2-2213764-1) by TE Connectivity
Overview of AV1911R112Q04 (ALTERNATE: 2-2213764-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911R112Q04 (ALTERNATE: 2-2213764-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922114
|
RS | Pushbutton Alchoswitch AV19, SPL 5A FIX Ring LED White 12V, Anti-Vandal Series | TE Connectivity AV1911R112Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$12.7900 / $18.0200 | Buy Now |