Part Details for AV1911RG12Q04 by TE Connectivity
Overview of AV1911RG12Q04 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1911RG12Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5357
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1911RG12Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 | Buy Now |
DISTI #
450-2479-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
97 In Stock |
|
$9.5528 / $11.0100 | Buy Now |
DISTI #
506-AV1911RG12Q04
|
Mouser Electronics | Pushbutton Switches AV19 SPL 3A FIXED RING R&Y 12V RoHS: Compliant | 0 |
|
$14.0300 / $16.2400 | Order Now |
|
Onlinecomponents.com | AV19 SPL 3A FIXED RING R&Y 12V RoHS: Compliant |
198 Partner Stock |
|
$14.2200 / $31.1700 | Buy Now |
DISTI #
1-2317404-1
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$23.0400 | RFQ |
DISTI #
C1S114403378221
|
Chip1Stop | Push Button Switch RoHS: Compliant | 198 |
|
$15.6000 / $18.1000 | Buy Now |
|
Master Electronics | AV19 SPL 3A FIXED RING R&Y 12V RoHS: Compliant |
198 Partner Stock |
|
$14.2200 / $31.1700 | Buy Now |
Part Details for AV1911RG12Q04
AV1911RG12Q04 CAD Models
AV1911RG12Q04 Part Data Attributes
|
AV1911RG12Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1911RG12Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |