Part Details for AV1920E512Q04 (ALTERNATE: 4-2213767-9) by TE Connectivity
Overview of AV1920E512Q04 (ALTERNATE: 4-2213767-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920E512Q04 (ALTERNATE: 4-2213767-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922185
|
RS | Pushbutton Alchoswitch AV19, DPM 5A Move Ring LED Yellow 12V, Anti-Vandal Series | TE Connectivity AV1920E512Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 / $21.8500 | RFQ |