Part Details for AV1920E512R04 by TE Connectivity
Overview of AV1920E512R04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920E512R04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7751
|
Newark | Av19 Dpm 0.4Va Move Ring Led Yellow 12V |Alcoswitch Te Connectivity AV1920E512R04 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7200 / $17.4800 | Buy Now |
DISTI #
2266-AV1920E512R04-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 20V Min Qty: 5 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
93 In Stock |
|
$14.9500 / $15.5300 | Buy Now |
DISTI #
450-3014-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 20V Min Qty: 5 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.7945 | Buy Now |
DISTI #
5-2213767-0
|
Avnet Americas | AV19 DPM 0.4VA MOVE RING LED YELLOW 12V - Trays (Alt: 5-2213767-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$12.0091 / $14.4516 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
93 Partner Stock |
|
$14.5800 / $17.7800 | Buy Now |
DISTI #
37054623
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug Min Qty: 5 Package Multiple: 1 | Americas - 93 |
|
$13.7500 / $14.5600 | Buy Now |
DISTI #
5-2213767-0
|
TME | Switch: vandal resistant, Pos: 2, DPST, IP67, OFF-(ON), Illumin: LED Min Qty: 10 | 0 |
|
$20.8900 | RFQ |
DISTI #
C1S114402663496
|
Chip1Stop | Push Button Switch RoHS: Compliant | 93 |
|
$14.5000 / $16.4000 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) DPDT Flush Round Button 20VAC 20VDC 0.4VA Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
93 Partner Stock |
|
$14.5800 / $17.7800 | Buy Now |
Part Details for AV1920E512R04
AV1920E512R04 CAD Models
AV1920E512R04 Part Data Attributes
|
AV1920E512R04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920E512R04
TE Connectivity
Pushbutton Switch, DPST, 0.4A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |