Part Details for AV1920E524Q04 by TE Connectivity
Overview of AV1920E524Q04 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920E524Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5575
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Yellow, Switch Terminals:Solder Lug, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920E524Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $18.4000 | Buy Now |
DISTI #
84Y3258
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Product Range:Av19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Dpst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920E524Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1500 / $14.4100 | Buy Now |
DISTI #
41AJ7752
|
Newark | Av19 Dpm 5A Move Ring Led Yellow 24V |Alcoswitch Te Connectivity AV1920E524Q04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1900 / $28.8700 | Buy Now |
DISTI #
450-2318-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
68 In Stock |
|
$13.4406 / $20.0500 | Buy Now |
DISTI #
5-2213767-1
|
Avnet Americas | AV19 DPM 5A MOVE RING LED YELLOW 24V - Trays (Alt: 5-2213767-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$11.7176 | Buy Now |
DISTI #
506-AV1920E524Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A MOVE RING LED YELLOW 24V RoHS: Compliant | 0 |
|
$12.0800 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug RoHS: Compliant |
46 Partner Stock |
|
$11.7800 / $13.6500 | Buy Now |
DISTI #
39546660
|
Verical | Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$19.1200 / $24.1700 | Buy Now |
DISTI #
5-2213767-1
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 4 | 0 |
|
$34.6500 | RFQ |
DISTI #
C1S757106822095
|
Chip1Stop | Push Button Switch RoHS: Compliant | 46 |
|
$21.3000 / $28.8000 | Buy Now |
Part Details for AV1920E524Q04
AV1920E524Q04 CAD Models
AV1920E524Q04 Part Data Attributes
|
AV1920E524Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920E524Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |