Part Details for AV1920P312Q04 by TE Connectivity
Overview of AV1920P312Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920P312Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6166
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Red, Switch Terminals:Solder Lug, Contact Current Max:3A, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920P312Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$15.1200 / $18.2400 | Buy Now |
DISTI #
4-2213766-5
|
Avnet Americas | AV19 DPM 5A POWER LED RED 12V - Trays (Alt: 4-2213766-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$12.0091 / $14.4516 | Buy Now |
DISTI #
506-AV1920P312Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A POWER LED RED 12V RoHS: Compliant | 100 |
|
$14.5400 | Buy Now |
|
Onlinecomponents.com | AV19 DPM 5A POWER LED RED 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
|
Master Electronics | AV19 DPM 5A POWER LED RED 12V RoHS: Compliant | 0 |
|
$12.6300 / $26.4600 | Buy Now |
Part Details for AV1920P312Q04
AV1920P312Q04 CAD Models
AV1920P312Q04 Part Data Attributes
|
AV1920P312Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920P312Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |