Part Details for AV1920RG12T5Q04 by TE Connectivity
Overview of AV1920RG12T5Q04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1920RG12T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1313
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst-No, Actuator/Cap Colour:Natural, Product Range:Av19 Series, Switch Operation:Off-(On), Illumination Colour:Red, Yellow, Switch Terminals:Wire Leaded, Contact Currentrohs Compliant: Yes |Alcoswitch Te Connectivity AV1920RG12T5Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9000 / $21.3700 | Buy Now |
DISTI #
31AC5359
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av19 Anti-Vandal Series, Switch Operation:Off-(On), Illumination Color:Red, Yellow, Switch Terminals:Wire Leaded Rohs Compliant: Yes |Alcoswitch Te Connectivity AV1920RG12T5Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $22.5300 | Buy Now |
DISTI #
450-2485-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
99 In Stock |
|
$19.8290 / $21.2900 | Buy Now |
DISTI #
506-AV1920RG12T5Q04
|
Mouser Electronics | Pushbutton Switches AV19 DPM 3A FIXED RING R&Y 12V FL RoHS: Compliant | 0 |
|
$21.9400 / $23.5400 | Order Now |
|
Onlinecomponents.com | AV19 DPM 3A FIXED RING R&Y 12V FL RoHS: Compliant |
99 Partner Stock |
|
$19.3300 / $24.1300 | Buy Now |
DISTI #
65699988
|
Verical | Push Button Switch, Single Pole Min Qty: 3 Package Multiple: 1 | Americas - 99 |
|
$21.4400 / $22.7000 | Buy Now |
DISTI #
4-2317404-6
|
TME | Switch: vandal resistant, Pos: 2, DPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 4 | 0 |
|
$32.5500 | RFQ |
DISTI #
C1S114403379266
|
Chip1Stop | Push Button Switch RoHS: Compliant | 99 |
|
$22.3000 / $25.4000 | Buy Now |
|
Master Electronics | AV19 DPM 3A FIXED RING R&Y 12V FL RoHS: Compliant |
99 Partner Stock |
|
$19.3300 / $24.1300 | Buy Now |
Part Details for AV1920RG12T5Q04
AV1920RG12T5Q04 CAD Models
AV1920RG12T5Q04 Part Data Attributes
|
AV1920RG12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV1920RG12T5Q04
TE Connectivity
AV19 DPM 3A FIXED RING R&Y 12V FL Configuration (Pole-Throw):Double Pole - Single Throw;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded;Illuminated:Yes Double Pole - Single Throw Flush Threaded | Pushbutton Switch | Part# AV1920RG12T5Q04 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |