There are no models available for this part yet.
Overview of AV1921D124R04 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AV1921D124R04 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
450-3053-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.4VA 20V Min Qty: 100 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5259 | Buy Now | |
DISTI #
6-2213765-4
|
Avnet Americas | AV19 DPL 0.4VA SPOT LED WHITE 24V - Trays (Alt: 6-2213765-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$13.2102 / $15.8970 | Buy Now | |
DISTI #
655-AV1921D124R04
|
Mouser Electronics | Pushbutton Switches AV19 DPL 0.4VA SPOT LED WHITE 24V RoHS: Compliant | 0 |
|
$16.0000 / $17.1800 | Order Now | |
Onlinecomponents.com | AV19 DPL 0.4VA SPOT LED WHITE 24V RoHS: Compliant | 0 |
|
$13.9000 / $29.1100 | Buy Now | ||
Master Electronics | AV19 DPL 0.4VA SPOT LED WHITE 24V RoHS: Compliant | 0 |
|
$13.9000 / $29.1100 | Buy Now |
CAD Models for AV1921D124R04 by TE Connectivity
Part Data Attributes for AV1921D124R04 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
17 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Bushing Length
|
19 inch
|
Center Contact Plating
|
GOLD
|
Contact Current(AC)-Max
|
0.4 A
|
Contact Current(DC)-Max
|
0.4 A
|
Contact Function
|
ON-OFF
|
Contact Voltage(AC)-Max
|
250 V
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
VANDAL-RESISTANT SWITCH
|
Termination Type
|
WIRE
|