Part Details for AV1921E124Q04 (ALTERNATE: 6-2213767-3) by TE Connectivity
Overview of AV1921E124Q04 (ALTERNATE: 6-2213767-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV1921E124Q04 (ALTERNATE: 6-2213767-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70922192
|
RS | Pushbutton Alchoswitch AV19, DPL 5A Move Ring LED White 24V, Anti-Vandal Series | TE Connectivity AV1921E124Q04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 96 |
|
$13.6400 / $19.2100 | Buy Now |