Part Details for AV19LB407 by APEM Inc
Overview of AV19LB407 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV19LB407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K6912
|
Newark | Vandal Resistant Sw, Spdt, 5A, 250Vac, Product Range:Av Series, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Curved, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Apem AV19LB407 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.9600 / $97.7600 | Buy Now |
DISTI #
679-4003-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3 In Stock |
|
$68.7350 / $70.2700 | Buy Now |
DISTI #
642-AV19LB407
|
Mouser Electronics | Pushbutton Switches SPDT ON-MOM 5A 125VAC RoHS: Compliant | 20 |
|
$68.7300 / $91.7500 | Buy Now |
DISTI #
70428900
|
RS | Push Button Switch, IP65, NO/NC, Momentary | APEM Components AV19LB407 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4700 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPDT - On-Mom - Round, Button, Domed Actuator - 5A 125VAC - Stainless Steel Actuator - Sealed - AntiVandal - Solder Lug. RoHS: Compliant | 0 |
|
$89.7600 / $188.0100 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPDT - On-Mom - Round, Button, Domed Actuator - 5A 125VAC - Stainless Steel Actuator - Sealed - AntiVandal - Solder Lug. RoHS: Compliant | 0 |
|
$89.7600 / $188.0100 | Buy Now |
Part Details for AV19LB407
AV19LB407 CAD Models
AV19LB407 Part Data Attributes
|
AV19LB407
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV19LB407
APEM Inc
Pushbutton Switch, DPST, Momentary, 3A, 30VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 25.7 mm | |
Body Length or Diameter | 22 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 14 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65; IP69K | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |