Part Details for AV19LP46T7 by APEM Inc
Overview of AV19LP46T7 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV19LP46T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-AV19LP46T7-ND
|
DigiKey | PUSHBUTTON SWITCH AV SECURITY Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.0830 | Buy Now |
DISTI #
642-AV19LP46T7
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH AV SECURITY | 0 |
|
$77.2100 / $83.8700 | Order Now |
DISTI #
74998690
|
RS | PUSHBUTTON SWITCH AV SECURITY | APEM Components AV19LP46T7 Min Qty: 20 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Ø 19 mm - 5A 250VAC - Flat Stainless Steel Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$76.9000 / $161.0700 | Buy Now |
|
Master Electronics | Pushbutton Switch - Ø 19 mm - 5A 250VAC - Flat Stainless Steel Actuator - Silver Contacts - Solder Lug. RoHS: Compliant | 0 |
|
$76.9000 / $161.0700 | Buy Now |