-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 8J, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8904
|
Newark | Varistor, Aec-Q200, Mlv, 54V, 2220 Rohs Compliant: Yes |Bourns AV20K2220122NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 607 |
|
$0.9000 / $0.9890 | Buy Now |
DISTI #
64AH2240
|
Newark | Varistor, Aec-Q200, Mlv, 54V, 2220, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Av Series, Clamping Voltage Vc Max:54V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Bourns AV20K2220122NIR1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5500 |
|
$0.4750 / $0.5180 | Buy Now |
DISTI #
64AH2241
|
Newark | Varistor, Aec-Q200, Mlv, 54V, 2220, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Av Series, Clamping Voltage Vc Max:54V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:1.2Ka Rohs Compliant: Yes |Bourns AV20K2220122NIR1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 / $0.4900 | Buy Now |
DISTI #
118-AV20K2220122NIR1CT-ND
|
DigiKey | VARISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3823 / $0.9500 | Buy Now |
DISTI #
AV20K2220122NIR1
|
Avnet Americas | Varistor 20V 10% 2-Pin 2220 T/R Automotive - Tape and Reel (Alt: AV20K2220122NIR1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3558 / $0.4041 | Buy Now |
DISTI #
64AH2240
|
Avnet Americas | Varistor 20V 10% 2-Pin 2220 T/R Automotive - Product that comes on tape, but is not reeled (Alt: 64AH2240) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 5500 Partner Stock |
|
$0.6880 / $0.9880 | Buy Now |
DISTI #
652-AV20K2220122NIR1
|
Mouser Electronics | Varistors AV AUTO SERIES 20V RoHS: Compliant | 4936 |
|
$0.3820 / $0.9700 | Buy Now |
DISTI #
73196182
|
RS | AV SMD Auto MLV Series, 20V, 2220, 1200A, 125C Operating Temperature | Bourns AV20K2220122NIR1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4940 / $0.5810 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.3533 / $0.7400 | Buy Now | |
DISTI #
AV20K2220122NIR1
|
TTI | Varistors AV AUTO SERIES 20V RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3490 / $0.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV20K2220122NIR1
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
AV20K2220122NIR1
Bourns Inc
Varistor, 8J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.4 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |