Part Details for AV2210E112Q04 by TE Connectivity
Overview of AV2210E112Q04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for AV2210E112Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3296
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Contact Configuration:Spst, Actuator/Cap Colour:Natural, Product Range:Av22 Anti-Vandal Series, Switch Operation:Off-(On), Illumination Color:White, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2210E112Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $16.2300 | Buy Now |
DISTI #
2213772-1
|
Avnet Americas | AV22 SPM 5A MOVE RING LED WHITE 12V - Bulk (Alt: 2213772-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.8494 / $15.4628 | Buy Now |
DISTI #
506-AV2210E112Q04
|
Mouser Electronics | Pushbutton Switches AV22 SPM 3A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$13.6100 / $15.1500 | Order Now |
|
Onlinecomponents.com | AV22 SPM 5A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
|
Master Electronics | AV22 SPM 5A MOVE RING LED WHITE 12V RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
Part Details for AV2210E112Q04
AV2210E112Q04 CAD Models
AV2210E112Q04 Part Data Attributes
|
AV2210E112Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2210E112Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |