Part Details for AV2211000Q04 by TE Connectivity
Overview of AV2211000Q04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AV2211000Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3317
|
Newark | Pb Switch, Spdt, 250V, Quickconnect, Product Range:Av22 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2211000Q04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$15.1900 / $21.6200 | Buy Now |
DISTI #
84Y5601
|
Newark | Pb Switch, Spdt, 250V, Quickconnect, Switch Operation:Off-On, Contact Configuration:Spst, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:3A, Switch Terminals:Solder Lug, Product Range:Av22 Series, Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2211000Q04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1400 / $18.5900 | Buy Now |
DISTI #
450-2233-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
88 In Stock |
|
$11.7031 / $18.5300 | Buy Now |
DISTI #
84Y3317
|
Avnet Americas | AV22 SPL 5A NO LED - Bulk (Alt: 84Y3317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$16.4600 / $21.6200 | Buy Now |
DISTI #
2213771-3
|
Avnet Americas | AV22 SPL 5A NO LED - Bulk (Alt: 2213771-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0477 / $13.2947 | Buy Now |
DISTI #
506-AV2211000Q04
|
Mouser Electronics | Pushbutton Switches AV22 SPL 3A NO LED RoHS: Compliant | 245 |
|
$13.3800 / $18.8200 | Buy Now |
|
Onlinecomponents.com | AV22 SPL 5A NO LED RoHS: Compliant |
100 In Stock |
|
$11.6800 / $16.4800 | Buy Now |
DISTI #
2213771-3
|
TTI | Pushbutton Switches AV22 SPL 5A NO LED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$11.2000 / $13.0600 | Buy Now |
DISTI #
84Y3317
|
Avnet Americas | AV22 SPL 5A NO LED - Bulk (Alt: 84Y3317) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$16.4600 / $21.6200 | Buy Now |
DISTI #
2213771-3
|
Avnet Americas | AV22 SPL 5A NO LED - Bulk (Alt: 2213771-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0477 / $13.2947 | Buy Now |
Part Details for AV2211000Q04
AV2211000Q04 CAD Models
AV2211000Q04 Part Data Attributes
|
AV2211000Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2211000Q04
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |