-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y3333
|
Newark | Vandal Resistant Sw, Dpst, 3A, 250Vac, Contact Configuration:Dpst, Actuator/Cap Colour:Natural, Product Range:Av22 Anti-Vandal Series, Switch Operation:Push On-Push Off, Illumination Color:Yellow, Switch Terminals:Solder Lug Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2221E512Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8100 / $16.2300 | Buy Now |
DISTI #
41AJ7787
|
Newark | Av22 Dpl 5A Move Ring Led Yellow 12V |Alcoswitch Te Connectivity AV2221E512Q04 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 | Buy Now |
DISTI #
450-2367-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
86 In Stock |
|
$11.4408 / $13.1900 | Buy Now |
DISTI #
6-2213772-9
|
Avnet Americas | AV22 DPL 5A MOVE RING LED YELLOW 12V - Bulk (Alt: 6-2213772-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$12.8494 / $15.4628 | Buy Now |
DISTI #
506-AV2221E512Q04
|
Mouser Electronics | Pushbutton Switches AV22 DPL 3A MOVE RING LED YELLOW 12V RoHS: Compliant | 0 |
|
$13.1900 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug RoHS: Compliant |
99 Partner Stock |
|
$13.7900 / $30.2200 | Buy Now |
DISTI #
6-2213772-9
|
TME | Switch: vandal resistant, Pos: 2, DPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$22.3400 | RFQ |
DISTI #
C1S757106822794
|
Chip1Stop | Push Button Switch RoHS: Compliant | 99 |
|
$15.7000 / $17.7000 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug RoHS: Compliant |
99 Partner Stock |
|
$13.7900 / $30.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV2221E512Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2221E512Q04
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 22 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |