Part Details for AV24LP402 by APEM Inc
Overview of AV24LP402 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AV24LP402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J8845
|
Newark | Pushbutton Switch Av Security Rohs Compliant: Yes |Apem AV24LP402 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7900 / $273.6400 | Buy Now |
DISTI #
AV24LP402-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$132.1387 / $146.8200 | Buy Now |
DISTI #
2266-AV24LP402-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 250V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$122.5900 / $127.3000 | Buy Now |
DISTI #
642-AV24LP402
|
Mouser Electronics | Pushbutton Switches Anti-Vandal Security Pushbutton Switch RoHS: Compliant | 13 |
|
$108.3500 / $135.9100 | Buy Now |
DISTI #
70457414
|
RS | Push Button Switch, IP65, NO/NC, Panel Mount, Momentary | APEM Components AV24LP402 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$141.1000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Flat Button 5A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
9 Partner Stock |
|
$42.9500 / $135.3300 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Flat Button 5A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
9 Partner Stock |
|
$42.9500 / $135.3300 | Buy Now |
Part Details for AV24LP402
AV24LP402 CAD Models
AV24LP402 Part Data Attributes:
|
AV24LP402
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
AV24LP402
APEM Inc
Pushbutton Switch, DPST, Momentary, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT TYPE | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 1000000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 14 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |