Part Details for AV2510000T5Q04 by TE Connectivity
Overview of AV2510000T5Q04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AV2510000T5Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5015
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av25 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2510000T5Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.9600 | Buy Now |
DISTI #
450-2532-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
62 In Stock |
|
$13.1392 / $19.6000 | Buy Now |
DISTI #
506-AV2510000T5Q04
|
Mouser Electronics | Pushbutton Switches AV25 SPM 3A NO LED FL RoHS: Compliant | 16 |
|
$19.8100 | Buy Now |
|
Onlinecomponents.com | AV25 SPM 3A NO LED FL RoHS: Compliant |
184 Partner Stock |
|
$17.5500 / $38.4700 | Buy Now |
DISTI #
65705072
|
Verical | Push Button Switches Min Qty: 4 Package Multiple: 1 | Americas - 95 |
|
$18.3600 / $19.8400 | Buy Now |
DISTI #
63039999
|
Verical | Push Button Switches Min Qty: 4 Package Multiple: 1 | Americas - 89 |
|
$18.3600 / $19.8400 | Buy Now |
DISTI #
2317655-1
|
TME | Switch: vandal resistant, Pos: 2, SPST, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 5 | 0 |
|
$28.4400 | RFQ |
DISTI #
C1S114408294058
|
Chip1Stop | Push Button Switch RoHS: Compliant | 184 |
|
$19.3000 / $22.5000 | Buy Now |
|
Master Electronics | AV25 SPM 3A NO LED FL RoHS: Compliant |
184 Partner Stock |
|
$17.5500 / $38.4700 | Buy Now |
Part Details for AV2510000T5Q04
AV2510000T5Q04 CAD Models
AV2510000T5Q04 Part Data Attributes
|
AV2510000T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2510000T5Q04
TE Connectivity
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |