-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5009
|
Newark | Vandal Resistant Sw, Spst, 3A, 250Vac, Product Range:Av25 Series, Panel Cutout Diameter:25Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2510EA12T5Q04 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8900 | Buy Now |
DISTI #
450-2534-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 20 Weeks Container: Box |
100 In Stock |
|
$23.6114 / $32.5700 | Buy Now |
DISTI #
506-AV2510EA12T5Q04
|
Mouser Electronics | Pushbutton Switches AV25 SPM 3A MOVING RING R&G 12V FL RoHS: Compliant | 67 |
|
$23.6100 / $28.8400 | Buy Now |
|
Onlinecomponents.com | AV25 SPM 3A MOVING RING R&G 12V FL RoHS: Compliant | 0 |
|
$21.1800 / $44.3700 | Buy Now |
|
Master Electronics | AV25 SPM 3A MOVING RING R&G 12V FL RoHS: Compliant | 0 |
|
$21.1800 / $44.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AV2510EA12T5Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2510EA12T5Q04
TE Connectivity
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |