Part Details for AV2511E612Q04 by TE Connectivity
Overview of AV2511E612Q04 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for AV2511E612Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2505-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 250V Min Qty: 1 Lead time: 17 Weeks Container: Box |
82 In Stock |
|
$13.6564 / $21.6300 | Buy Now |
DISTI #
506-AV2511E612Q04
|
Mouser Electronics | Pushbutton Switches AV25 SPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$15.5000 / $17.1000 | Order Now |
|
Onlinecomponents.com | AV25 SPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$16.9400 / $22.4300 | Buy Now |
|
Master Electronics | AV25 SPL 3A MOVING RING GREEN 12V RoHS: Compliant | 0 |
|
$16.9400 / $22.4300 | Buy Now |
Part Details for AV2511E612Q04
AV2511E612Q04 CAD Models
AV2511E612Q04 Part Data Attributes
|
AV2511E612Q04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AV2511E612Q04
TE Connectivity
AV25 SPL 3A MOVING RING GREEN 12V Configuration (Pole-Throw):Single Pole - Single Throw;Product Type:Switch;Number of Actuators:Single;Actuator Profile:Flush;Bushing Style:Threaded Single Pole - Single Throw Switch Flush | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |